Recently searched

    Wurth Elektronik, 1541021ECA170 IR Si Photodiode, Surface Mount 0805

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $16.40

    (exc. GST)

    $18.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    4725 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 1225$0.656$16.40
    1250 - 2475$0.639$15.975
    2500 +$0.629$15.725

    **price indicative

    Packaging Options:
    RS Stock No.:
    215-1783
    Mfr. Part No.:
    1541021ECA170
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Spectrums Detected

    Infrared

    Wavelength of Peak Sensitivity

    940nm

    Package Type

    0805

    Amplifier Function

    No

    Mounting Type

    Surface Mount

    Number of Pins

    2

    Diode Material

    Si

    Related links