Vishay VEMD1160X01 Visible Light, Infrared Photodiode, 65 °, Surface 0805

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.80

(exc. GST)

$19.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.712$17.80-
750 - 1475$0.699$17.481%
1500 +$0.682$17.054%

*price indicative

Packaging Options:
RS Stock No.:
161-2166
Mfr. Part No.:
VEMD1160X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

840nm

Package Type

0805

Mount Type

Surface

Packaging

Tape & Reel

Number of Pins

2

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1070nm

Typical Fall Time

80ns

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Height

850μm

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS

Angle of Half Sensitivity

65 °

Typical Rise Time

60ns

Breakdown Voltage

20V

Open Circuit Voltage

350mV

Dark Current

200pA

Polarity

Forward

Automotive Standard

AEC-Q101

Series

VEMD

Short Circuit Current

1.8μA

COO (Country of Origin):
MY
VEMD1160X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm2 sensitive area and a daylight blocking filter.

Package type: surface mount

Package form: 0805 TOP view

Dimensions (L x W x H in mm): 2 x 1.25 x 0.85

Radiant sensitive area (in mm2): 0.23

Daylight blocking filter

AEC-Q101 qualified

High photo sensitivity

High radiant sensitivity

Excellent Ira linearity

Fast response times

Angle of half sensitivity: ϕ = ± 70°

Floor life: 72 h, MSL 4, according to J-STD-020

APPLICATIONS:

High speed photo detector

Small signal detection

Proximity sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy