- RS Stock No.:
- 215-1754
- Mfr. Part No.:
- 1540031EA4590
- Brand:
- Wurth Elektronik
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.867
(exc. GST)
$0.954
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.867 | $21.675 |
125 - 225 | $0.846 | $21.15 |
250 + | $0.832 | $20.80 |
*price indicative |
- RS Stock No.:
- 215-1754
- Mfr. Part No.:
- 1540031EA4590
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WL-TDRW is a through-hole round shape photodiode with water-clear lens. It is a 5mm length photodiode detector for visible and infrared light.
Peak wavelength = 940nm
High reliability
Fast switching times
Low power consumption
High sensitivity
High reliability
Fast switching times
Low power consumption
High sensitivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | 0805 |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |