OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-5
- RS Stock No.:
- 183-7186
- Mfr. Part No.:
- PIN-5DP
- Brand:
- OSI Optoelectronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$60.83
(exc. GST)
$66.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $60.83 |
| 3 - 4 | $59.48 |
| 5 + | $58.39 |
*price indicative
- RS Stock No.:
- 183-7186
- Mfr. Part No.:
- PIN-5DP
- Brand:
- OSI Optoelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-5 | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 20mm | |
| Width | 27.9 mm | |
| Height | 0.18in | |
| Standards/Approvals | RoHS | |
| Angle of Half Sensitivity | 65 ° | |
| Diameter | 9.14 mm | |
| Typical Rise Time | 60ns | |
| Polarity | Reverse | |
| Breakdown Voltage | 30V | |
| Series | Pin | |
| Automotive Standard | No | |
| Dark Current | 5nA | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 20mm | ||
Width 27.9 mm | ||
Height 0.18in | ||
Standards/Approvals RoHS | ||
Angle of Half Sensitivity 65 ° | ||
Diameter 9.14 mm | ||
Typical Rise Time 60ns | ||
Polarity Reverse | ||
Breakdown Voltage 30V | ||
Series Pin | ||
Automotive Standard No | ||
Dark Current 5nA | ||
- COO (Country of Origin):
- US
High Speed Response
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
APPLICATIONS
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Related links
- OSI Optoelectronics Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN DL-10 Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics APD15-8-150-TO5 Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics Infrared Photodiode Through Hole TO-46
- OSI Optoelectronics Infrared Photodiode Through Hole TO-52
- OSI Optoelectronics Infrared Photodiode Surface Mount
