Recently searched

    OSI Optoelectronics, PIN-5DP IR Si Photodiode, Through Hole TO-5

    Bulk discount available

    Subtotal (1 tray of 10 units)**

    $609.68

    (exc. GST)

    $670.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    10 - 10$60.968$609.68
    20 - 30$59.444$594.44
    40 +$58.528$585.28

    **price indicative

    RS Stock No.:
    183-7133
    Mfr. Part No.:
    PIN-5DP
    Brand:
    OSI Optoelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OSI Optoelectronics

    Spectrums Detected

    Infrared

    Wavelength of Peak Sensitivity

    970nm

    Package Type

    TO-5

    Amplifier Function

    No

    Mounting Type

    Through Hole

    Number of Pins

    2

    Diode Material

    Si

    Minimum Wavelength Detected

    350nm

    Maximum Wavelength Detected

    1100nm

    Height

    0.18in

    Peak Photo Sensitivity

    0.6A/W

    Diameter

    9.14mm

    Series

    PIN

    Polarity

    Reverse

    Typical Rise Time

    60ns

    Related links