Endress+Hauser CPS91E-AA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1699
- Mfr. Part No.:
- CPS91E-AA7BHH2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,061.89
(exc. GST)
$1,168.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.89 |
*price indicative
- RS Stock No.:
- 287-1699
- Mfr. Part No.:
- CPS91E-AA7BHH2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS91E digital pH sensor is designed for measuring pH in chemicals, paper, and paint applications. With its Memosens 2.0 digital technology, this sensor offers enhanced data storage for predictive maintenance and IIoT capabilities. It features an open aperture that prevents fouling and ensures reliable measurement in fibrous media or media with a high content of suspended solids. The CPS91E is completely resistant to moisture and can be pre-calibrated in the lab, simplifying operation and improving process integrity.
Open aperture design prevents fouling and ensures reliable measurement in heavily soiled media
Not affected by fluctuations in pressure and temperature for consistent accuracy
Memosens 2.0 technology offers extended storage of calibration and process data for better trend identification and predictive maintenance
Non-contact, inductive signal transmission eliminates disturbances caused by moisture or corrosion
Lab calibration and quick sensor exchange maximize process uptime and reduce operating costs
Related links
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 to 14 pH
