Endress+Hauser CPS61E-BA6NTP2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1687
- Mfr. Part No.:
- CPS61E-BA6NTP2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,779.12
(exc. GST)
$1,957.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,779.12 |
*price indicative
- RS Stock No.:
- 287-1687
- Mfr. Part No.:
- CPS61E-BA6NTP2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER cutting-edge pH sensor designed for demanding applications in Biotech, Pharma, and Food & Beverage industries. Its rugged design and long-term stability ensure accurate and reproducible measurements, even after exposure to harsh conditions like CIP/SIP or autoclaving. Featuring Memosens 2.0 digital technology, it offers extended storage of calibration and process data for predictive maintenance, enhancing process integrity and uptime. With applications ranging from bioreactors/fermenters and enzyme production in Biotech and Pharma to CIP/SIP processes in Food & Beverage, the CPS61E maximizes product yield by maintaining pH within the optimum range, while its resistance to moisture and capability for pre-calibration enhance process reliability and efficiency.
Memosens 2.0 offers extended data storage for better trend identification and predictive maintenance
Exceptional accuracy and reproducibility maximize product yield by maintaining pH within optimum range
Special glass membrane and reference system ensure sensor resistance to CIP/SIP and autoclaving
Certified biocompatibility and compliance standards protect product quality
Non-contact, inductive signal transmission ensures maximum process safety
Minimized process downtime and extended sensor lifetime reduce operating costs
Related links
- Endress+Hauser CPS61E-AA6NTP2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 to 14 pH
