Endress+Hauser CPS41E-AA7ASB2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1684
- Mfr. Part No.:
- CPS41E-AA7ASB2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,375.05
(exc. GST)
$1,512.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,375.05 |
*price indicative
- RS Stock No.:
- 287-1684
- Mfr. Part No.:
- CPS41E-AA7ASB2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens digital pH sensor features a liquid KCl electrolyte and a ceramic junction, making it extremely suitable for harsh chemical applications, fast-changing media and liquids with low conductivity or high organic content. Its integrated Memosens 2.0 digital technology enables extended data storage and lab calibration which inputs in easier operation and more process uptime and provides the perfect basis for predictive maintenance. The non-contact signal transmission ensures integrity of your process.
Liquid KCl electrolyte ensures reliable measurement even at very low conductivities
Suitable for cleaning in place and sterilization in place
Inductive signal transmission eliminates interference by moisture, enhancing process safety
Related links
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS31E-AA7ASB2 Glass pH Conductivity Sensor, 0 to 13 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
