onsemi 1 Driver 3-Pin SOT-23, SZNUD3124LT1G
- RS Stock No.:
- 765-300
- Mfr. Part No.:
- SZNUD3124LT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$13.12
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.656 | $13.12 | - |
| 200 - 980 | $0.578 | $11.56 | 11% |
| 1000 - 1980 | $0.519 | $10.38 | 20% |
| 2000 + | $0.447 | $8.94 | 31% |
*price indicative
- RS Stock No.:
- 765-300
- Mfr. Part No.:
- SZNUD3124LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Drivers | 1 | |
| Product Type | Driver | |
| Maximum Turn-On Delay Time | 1280ns | |
| Maximum Turn-Off Delay Time | 324ns | |
| Supply Current | 110μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | SZNUD3160 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Drivers 1 | ||
Product Type Driver | ||
Maximum Turn-On Delay Time 1280ns | ||
Maximum Turn-Off Delay Time 324ns | ||
Supply Current 110μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS Compliant | ||
Series SZNUD3160 | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The onsemi Micro-integrated driver designed for automotive applications, specifically targeting the management of inductive loads like relays and small DC motors. It excels in providing a robust Interface between DC relay coils and sensitive logic inputs, allowing seamless operation without the need for additional free-wheeling diodes. This device accepts logic-level inputs, making it compatible with a broad range of devices including logic gates, inverters, and microcontrollers. Its Advanced design not only simplifies circuit layouts but also reduces the overall component count, thereby enhancing efficiency in space-constrained applications.
Offers an integrated solution for switching inductive loads like relays and solenoids
Ability to drive relay coils with ratings up to 150 mA at 12 volts
Internal Zener diode eliminates the requirement for an external free-wheeling diode
Reduces the need for multiple discrete components, resulting in cost savings
AEC-Q101 qualified, ensuring compliance with automotive specifications
Compact design minimises PCB space, facilitating design flexibility
Pb-Free, Halogen-Free/BFR Free, and RoHS compliant, supporting eco-friendly efforts
Capable of withstanding load dump and other automotive specifications
Related links
- onsemi 1 Driver 3-Pin SOT-23, SZNUD3124LT1G
- onsemi 1 Driver 3-Pin SOT-23, SZNUD3160LT1G
- onsemi NC7SZ126M5X Buffer & Line Driver 5-Pin SOT-23
- onsemi 1 Zener Diode, Single 3-Pin SOT-23
- onsemi 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- onsemi 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
