Schneider Electric 6 NO Push Button Pendant Station Yellow Polypropylene
- RS Stock No.:
- 123-8136
- Distrelec Article No.:
- 304-10-512
- Mfr. Part No.:
- XACA671
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$495.58
(exc. GST)
$545.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.58 |
*price indicative
- RS Stock No.:
- 123-8136
- Distrelec Article No.:
- 304-10-512
- Mfr. Part No.:
- XACA671
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Pendant Station | |
| Contact Configuration | 6 NO | |
| Number of Cutouts | 6 | |
| Push Button Actuation | Slow Break | |
| IP Rating | IP65 | |
| Push Button Style | Mushroom | |
| Terminal Type | Screw | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 6 | |
| Width | 107mm | |
| Length | 80mm | |
| Series | Harmony XACA | |
| Standards/Approvals | No | |
| Depth | 500mm | |
| Push Button Colour | White, Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Pendant Station | ||
Contact Configuration 6 NO | ||
Number of Cutouts 6 | ||
Push Button Actuation Slow Break | ||
IP Rating IP65 | ||
Push Button Style Mushroom | ||
Terminal Type Screw | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 6 | ||
Width 107mm | ||
Length 80mm | ||
Series Harmony XACA | ||
Standards/Approvals No | ||
Depth 500mm | ||
Push Button Colour White, Black | ||
RoHS Status: Exempt
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
Related links
- Schneider Electric 2 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 4 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 4 NO/5 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Push Button Pendant Station Yellow Polypropylene
