Schneider Electric SPST Pendant Switch Yellow Polypropylene

Subtotal (1 unit)*

$637.83

(exc. GST)

$701.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.83

*price indicative

RS Stock No.:
244-947
Mfr. Part No.:
XACA67141
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

SPST

Product Type

Pendant Switch

Cutout Diameter

40mm

IP Rating

IP65

Push Button Style

Slow Raise, Forward, Right, Reverse, Lower, Left, Not Off Six Directional

Enclosure Material

Polypropylene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

7

Length

3.5km

Standards/Approvals

IEC 60204-32, EN/ISO 13850:2006, IEC 60947-5-5, UL 508, IEC 60947-5-1, CSA C22.2 Nr. 14

Width

90mm

Series

Harmony XAC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric Pendant Control Station XAC-A is equipped with 6 pushbuttons and 1 Emergency Stop button, designed for easy operation in various industrial applications. This control station allows for intuitive and safe control of machinery and equipment, enhancing operational efficiency. Its durable construction ensures reliability in demanding environments, making it an essential component for effective machine control and safety management.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy