Exacompta Coral Plastic Pencil & Pen Holder
- RS Stock No.:
- 727-432
- Mfr. Part No.:
- 67761D
- Brand:
- Exacompta
Subtotal (1 unit)*
$76.87
(exc. GST)
$84.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.87 |
*price indicative
- RS Stock No.:
- 727-432
- Mfr. Part No.:
- 67761D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Colour | Coral | |
| Product Type | Pencil & Pen Holder | |
| Material | Plastic | |
| Number of Compartments | 2 | |
| Sub Type | Holder | |
| Height | 93mm | |
| Width | 74mm | |
| Depth | 93mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Colour Coral | ||
Product Type Pencil & Pen Holder | ||
Material Plastic | ||
Number of Compartments 2 | ||
Sub Type Holder | ||
Height 93mm | ||
Width 74mm | ||
Depth 93mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Pen cube pen box combines functionality and elegance, offering a stylish storage solution for your favourite writing instruments. Designed with two varying compartment heights, this space-saving box cleverly accommodates pens and pencils of different sizes, ensuring everything stays organised. Its groove feature allows for easy cable management, making it a practical addition to your workspace. Crafted from Durable plastic, the pen-box boasts a beautiful Coral colour that enhances any desk decor. With a commitment to sustainability, this product is MADE in the EU, reflecting both quality and responsibility. Perfect for both home and office use, the pen-cube enhances your productivity while keeping your essentials close at hand.
Space-saving design perfect for Compact areas
Two compartments of varying sizes to accommodate different writing tools
Cable management groove enhances functionality
Beautiful Coral colour adds a touch of style to any workspace
Constructed from Durable plastic for long-lasting use
Produced in the EU, reflecting commitment to sustainability
Lightweight at only 75 g, making it easy to move around
100% recyclable, promoting eco-friendliness
Features an eco-design approach for impactful sustainability
Plastic-free packaging reduces environmental impact
Related links
- Exacompta Coral Plastic Pencil & Pen Holder
- Exacompta Coral Carton Pencil & Pen Holder
- Exacompta Coral Cardboard Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
