Block 15 V ac 1 Output PCB PCB Transformer, C-UL-US, ENEC 10 (VDE) 25 VA
- RS Stock No.:
- 732-0483
- Mfr. Part No.:
- VCM 25/1/15
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $19.60
View bulk pricing optionsSubtotal (1 unit)*
$79.56
(exc. GST)
$87.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.56 | - |
| 10 - 24 | $77.60 | $19.60 |
| 25 - 49 | $74.32 | $131.00 |
| 50 + | $72.20 | $368.00 |
*price indicative
- RS Stock No.:
- 732-0483
- Mfr. Part No.:
- VCM 25/1/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 81.2mm | |
| Width | 55mm | |
| Depth | 49.2mm | |
| Power | 25VA | |
| Weight | 610g | |
| Mount Type | PCB | |
| Isolation Voltage | 5kV | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VCM 25/1/15 | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 81.2mm | ||
Width 55mm | ||
Depth 49.2mm | ||
Power 25VA | ||
Weight 610g | ||
Mount Type PCB | ||
Isolation Voltage 5kV | ||
Efficiency 82% | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series VCM 25/1/15 | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
- RS Stock No. 7320506
- Mfr. Part No. VCM 36/1/24
Each
$89.94
- RS Stock No. 7320499
- Mfr. Part No. VCM 36/1/12
Each
$83.90
- RS Stock No. 7320512
- Mfr. Part No. VCM 50/1/24
Each
$115.14
- RS Stock No. 7320433
- Mfr. Part No. VC 10/1/15
Each
$41.82
Related links
- Block 9 V ac 1 Output PCB PCB Transformer ENEC 10 (VDE) 25 VA
- Block 15 V ac 1 Output PCB PCB Transformer C-UL-US 16 VA
- Block 12 V ac 1 Output PCB PCB Transformer C-UL-US 25 VA
- Block 18 V ac 1 Output Through Hole PCB Transformer VDE 25 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer VDE 25 VA
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 16 VA
- Block 24 V ac 1 Output Through Hole PCB Transformer UL 25 VA
- Block 12 V ac 1 Output PCB PCB Transformer ENEC 10 (VDE) 36 VA










