Block 9 V ac 2 Output Pin PCB Transformer, VDE 0570 part 2-1, DIN EN 61558-2-1, DIN EN 61558-2-6, IEC 61558-2-1, VDE
- RS Stock No.:
- 667-5300
- Mfr. Part No.:
- AVB2.3/2/9
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $16.12 | - |
| 23 - 45 | $15.72 | 2% |
| 46 + | $15.51 | 3% |
*price indicative
- RS Stock No.:
- 667-5300
- Mfr. Part No.:
- AVB2.3/2/9
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Power | 2.3VA | |
| Depth | 34mm | |
| Weight | 110g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 59% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | VDE 0570 part 2-1, DIN EN 61558-2-1, DIN EN 61558-2-6, IEC 61558-2-1, VDE 0570 Part 2-6, ENEC 10 (VDE), IEC 61558-2-6, C-UL-US | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Power 2.3VA | ||
Depth 34mm | ||
Weight 110g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Efficiency 59% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals VDE 0570 part 2-1, DIN EN 61558-2-1, DIN EN 61558-2-6, IEC 61558-2-1, VDE 0570 Part 2-6, ENEC 10 (VDE), IEC 61558-2-6, C-UL-US | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
- RS Stock No. 2017016
- Mfr. Part No. FL 6/9
Each
$36.58
- RS Stock No. 7320326
- Mfr. Part No. VB 1,0/1/24
Each
$22.07
- RS Stock No. 7320449
- Mfr. Part No. VC 16/1/9
Each
$17.07
- RS Stock No. 7320398
- Mfr. Part No. VB 3,2/1/9
Each
$23.15
Related links
- Block 9 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-4 VDE 0570 Teil 2-6, IEC
- Block 9 V ac 12 Output Pin PCB Transformer VDE 0570 Teil 2-6 EN 61558-2-6, DIN EN
- Block 9 V ac 1 Output Pin PCB Transformer VDE 0570 Part 2-6 IEC 61558-2-6, ENEC
- Block 9 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 C-UL-US DIN
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, IEC
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 VDE 0570 Teil 2-4, DIN EN
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 IEC 61558-2-1, VDE 0570 Teil
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 C-UL-US, VDE 0570 part








