Block 18 V ac 2 Output Pin PCB Transformer, IEC 61558-2-6, VDE 0570 Teil 2-4, IEC 61558-2-1, VDE 0570 Teil 2-6, VDE 0570
- RS Stock No.:
- 201-7599
- Distrelec Article No.:
- 303-82-901
- Mfr. Part No.:
- FL 52/18
- Brand:
- Block
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$153.80
(exc. GST)
$169.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 03 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $153.80 | - |
| 10 - 24 | $148.53 | 3% |
| 25 - 49 | $143.85 | 6% |
| 50 - 99 | $141.17 | 8% |
| 100 + | $137.33 | 10% |
*price indicative
- RS Stock No.:
- 201-7599
- Distrelec Article No.:
- 303-82-901
- Mfr. Part No.:
- FL 52/18
- Brand:
- Block
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 18 V ac | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 86.5mm | |
| Width | 49mm | |
| Depth | 70mm | |
| Power | 52VA | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Standards/Approvals | IEC 61558-2-6, VDE 0570 Teil 2-4, IEC 61558-2-1, VDE 0570 Teil 2-6, VDE 0570 Teil 2-1, ENEC 10 (VDE), DIN EN 61558-2-6, IEC 61558-2-4, DIN EN 61558-2-4, DIN EN 61558-2-1, C-UL-US, UL 94 V-0 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 18 V ac | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 86.5mm | ||
Width 49mm | ||
Depth 70mm | ||
Power 52VA | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Standards/Approvals IEC 61558-2-6, VDE 0570 Teil 2-4, IEC 61558-2-1, VDE 0570 Teil 2-6, VDE 0570 Teil 2-1, ENEC 10 (VDE), DIN EN 61558-2-6, IEC 61558-2-4, DIN EN 61558-2-4, DIN EN 61558-2-1, C-UL-US, UL 94 V-0 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Note
Approvals
Standards
Related links
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 VDE 0570 Teil 2-6 VDE 0570
- Block 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 ENEC 10 (VDE), VDE 0570
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 VDE 0570 Teil 2-6, VDE 0570 Teil
- Block 9 V ac 12 Output Pin PCB Transformer VDE 0570 Teil 2-6 EN 61558-2-6, DIN EN
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-4, DIN EN
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 IEC 61558-2-4
- Block 12 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 VDE 0570 Teil 2-1, DIN EN
- Block 8 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 UL 94 V-0
