Block 12 V ac 2 Output Through Hole PCB Transformer, UL, VDE 42 VA
- RS Stock No.:
- 201-7498
- Mfr. Part No.:
- FL 42/12
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.55
(exc. GST)
$145.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $132.55 |
| 3 - 5 | $130.22 |
| 6 + | $127.21 |
*price indicative
- RS Stock No.:
- 201-7498
- Mfr. Part No.:
- FL 42/12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V, 230V ac | |
| Number of Outputs | 2 | |
| Length | 83.5mm | |
| Width | 39mm | |
| Depth | 70mm | |
| Power | 42VA | |
| Weight | 715g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Dual Primary | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 81% | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V, 230V ac | ||
Number of Outputs 2 | ||
Length 83.5mm | ||
Width 39mm | ||
Depth 70mm | ||
Power 42VA | ||
Weight 715g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Dual Primary | ||
Maximum Operating Temperature 40°C | ||
Efficiency 81% | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Approvals
VDE; UL
Standards
VD 61 558
Related links
- Block 12 V ac 2 Output Through Hole PCB Transformer VDE 24 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 52 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer VDE 4.5 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer VDE 7.5 VA
- Block 12 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 VDE 0570 Teil 2-1, DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE)
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US VDE 0570 Teil 2-6, DIN EN
