Block 8 V ac 2 Output Through Hole PCB Transformer, UL, VDE 30 VA
- RS Stock No.:
- 201-7397
- Distrelec Article No.:
- 303-82-884
- Mfr. Part No.:
- FL 30/8
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.14 | - |
| 10 - 24 | $49.59 | 3% |
| 25 - 49 | $48.09 | 5% |
| 50 - 99 | $46.65 | 8% |
| 100 + | $45.25 | 11% |
*price indicative
- RS Stock No.:
- 201-7397
- Distrelec Article No.:
- 303-82-884
- Mfr. Part No.:
- FL 30/8
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 8 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230V ac, 115 V | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 35.8mm | |
| Power | 30VA | |
| Depth | 57mm | |
| Weight | 530g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Primary, Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 81% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 8 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230V ac, 115 V | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 35.8mm | ||
Power 30VA | ||
Depth 57mm | ||
Weight 530g | ||
Mount Type Through Hole | ||
Winding Type Dual Primary, Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Efficiency 81% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL, VDE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Approvals
VDE; UL
Standards
VD 61 558
Related links
- Block 9 V ac 2 Output Through Hole PCB Transformer VDE 30 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 30 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 14 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 4.5 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 7.5 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 0.35 VA
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 DIN EN 61558-2-4
- Block 8 V ac 2 Output Through Hole PCB Transformer UL 1 VA
