Block 18 V ac 2 Output Pin PCB Transformer, C-UL-US, VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, DIN EN 61558-2-6, IEC
- RS Stock No.:
- 201-7044
- Mfr. Part No.:
- FL 6/18
- Brand:
- Block
This image is representative of the product range
Add 9 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$77.86
(exc. GST)
$85.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $77.86 | - |
| 9 - 17 | $75.96 | 2% |
| 18 + | $74.80 | 3% |
*price indicative
- RS Stock No.:
- 201-7044
- Mfr. Part No.:
- FL 6/18
- Brand:
- Block
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 18 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 22.6mm | |
| Depth | 44mm | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5000V | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | C-UL-US, VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, DIN EN 61558-2-6, IEC 61558-2-6, VDE 0570 Teil 2-6, IEC 61558-2-4, IEC 61558-2-1, ENEC 10 (VDE), UL 94 V-0, DIN EN 61558-2-1, DIN EN 61558-2-4 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 18 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 22.6mm | ||
Depth 44mm | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5000V | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals C-UL-US, VDE 0570 Teil 2-1, VDE 0570 Teil 2-4, DIN EN 61558-2-6, IEC 61558-2-6, VDE 0570 Teil 2-6, IEC 61558-2-4, IEC 61558-2-1, ENEC 10 (VDE), UL 94 V-0, DIN EN 61558-2-1, DIN EN 61558-2-4 | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Note
Approvals
Standards
Related links
- Block 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 UL 94 V-0, IEC
- Block 18 V ac 2 Output Pin PCB Transformer UL 94 V-0 IEC 61558-2-6 ENEC
- Block 18 V ac 2 Output Pin PCB Transformer C-UL-US VDE 0570 Teil 2-1 VDE
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 DIN EN 61558-2-1,
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE), IEC
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, IEC
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 UL 94 V-0 IEC
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 IEC 61558-2-4
