Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, UL 1585, EN 60950 14 VA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $16.00

View bulk pricing options

Subtotal (1 unit)*

$36.71

(exc. GST)

$40.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$36.71-
25 - 49$36.07$16.00
50 - 99$34.60$105.50
100 - 249$33.78$293.00
250 +$33.05$915.00

*price indicative

RS Stock No.:
173-9197
Mfr. Part No.:
45044
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

9 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

22mm

Power

14VA

Weight

335g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Series

44000

Maximum Operating Frequency

60Hz

Standards/Approvals

EN 61558-2-6, UL 1585, EN 60950

COO (Country of Origin):
FR

Type UI 39 - 10 VA → 30 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy