Myrra 12 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, EN 60950, UL 1585 22 VA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.87

(exc. GST)

$24.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$21.87-
25 - 49$21.611%
50 - 99$20.984%
100 - 249$20.476%
250 +$20.128%

*price indicative

RS Stock No.:
173-4596
Mfr. Part No.:
44440
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

12 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

63.5mm

Width

53.5mm

Power

22VA

Depth

45.5mm

Weight

550g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Series

44000

Standards/Approvals

EN 61558-2-6, EN 60950, UL 1585

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type EI 60 / 21.2 → 22 VA transformers


Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy