RS PRO 2 x 18V ac 2 Output PCB Mount PCB Transformer, 4VA
- RS Stock No.:
- 121-3837
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3837
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage Rating | 2 x 18V ac | |
| Power Rating | 4VA | |
| Primary Voltage Rating | 115 → 230V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Depth | 23mm | |
| Dimensions | 54 x 44 x 23mm | |
| Weight | 150g | |
| Mounting Type | PCB Mount | |
| Maximum Temperature | +130°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage Rating 2 x 18V ac | ||
Power Rating 4VA | ||
Primary Voltage Rating 115 → 230V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Depth 23mm | ||
Dimensions 54 x 44 x 23mm | ||
Weight 150g | ||
Mounting Type PCB Mount | ||
Maximum Temperature +130°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Related links
- RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 24VA
- RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 1.5VA
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 ASNZS 61558.1 CE
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer CE, RoHS 10 VA
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer RoHS, CE 0.5 VA
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer RoHS AS/NZS 61558.1
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558.1 RoHS
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer IECBSEN 615586 RoHS IECBSEN 615581
