Block 12V ac 2 Output Through Hole PCB Transformer, 30VA
- RS Stock No.:
- 106-6281
- Mfr. Part No.:
- PT 30/2/12
- Brand:
- Block
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.19
(exc. GST)
$32.11
(inc. GST)
- RS Stock No.:
- 106-6281
- Mfr. Part No.:
- PT 30/2/12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 30VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 64mm | |
| Width | 55mm | |
| Depth | 54mm | |
| Dimensions | 64 x 55 x 54mm | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 30VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 64mm | ||
Width 55mm | ||
Depth 54mm | ||
Dimensions 64 x 55 x 54mm | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
PT transformer, 30 VA

Related links
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 13 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer VDE 4.5 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer VDE 7.5 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 0.35 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 36 VA
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, EN
- Block 2 x 12 V ac 2 Output Pin PCB Transformer ENEC (VDE) CSA 22.2 No.66, UL

