Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- RS Stock No.:
- 842-334
- Mfr. Part No.:
- VB 2,3/2/9
- Brand:
- Block
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$237.585
(exc. GST)
$261.345
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | $15.839 | $237.59 |
| 75 + | $15.364 | $230.46 |
*price indicative
- RS Stock No.:
- 842-334
- Mfr. Part No.:
- VB 2,3/2/9
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 29.8mm | |
| Width | 32.8mm | |
| Power | 2.3VA | |
| Depth | 27.8mm | |
| Weight | 111g | |
| Mount Type | Plug-in | |
| Winding Type | Copper Winding | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 0.127A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 29.8mm | ||
Width 32.8mm | ||
Power 2.3VA | ||
Depth 27.8mm | ||
Weight 111g | ||
Mount Type Plug-in | ||
Winding Type Copper Winding | ||
Number of Pins 2 | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 0.127A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block safety isolating transformer ensures reliable short circuit protection while delivering stable power for various applications. Its Compact design makes it Ideal for installations requiring dependable isolation and electrical safety.
Short circuit proof design enhances safety during operation
Output voltage of 9V with a maximum current of 0.127A per output
High power rating of 2.3 VA supports a range of applications
Operating temperatures between -20 to 60 °C ensure versatility
