Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- RS Stock No.:
- 842-332
- Mfr. Part No.:
- VB 2,0/2/15
- Brand:
- Block
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$213.27
(exc. GST)
$234.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | $14.218 | $213.27 |
| 75 + | $13.791 | $206.87 |
*price indicative
- RS Stock No.:
- 842-332
- Mfr. Part No.:
- VB 2,0/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 31.4mm | |
| Width | 32.8mm | |
| Power | 2VA | |
| Depth | 27.8mm | |
| Weight | 99g | |
| Mount Type | Plug-in | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 0.066A | |
| Number of Pins | 2 | |
| Winding Type | Copper Winding | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 31.4mm | ||
Width 32.8mm | ||
Power 2VA | ||
Depth 27.8mm | ||
Weight 99g | ||
Mount Type Plug-in | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 0.066A | ||
Number of Pins 2 | ||
Winding Type Copper Winding | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Block transformer is a short circuit-proof PCB device designed for safety isolation, ensuring reliable performance across various applications. It operates efficiently under specified voltage and current parameters, making it suitable for a wide range of electrical needs.
Offers inherent short-circuit proof functionality for enhanced safety
Supports a duty cycle of 100%, ensuring continuous performance
Features low no-load losses of 0.8 W for effective energy use
Constructed with copper wire material for superior electrical conductivity
