Block 15 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- RS Stock No.:
- 842-326
- Mfr. Part No.:
- VB 1,0/2/15
- Brand:
- Block
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$200.10
(exc. GST)
$220.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | $13.34 | $200.10 |
| 75 + | $12.939 | $194.09 |
*price indicative
- RS Stock No.:
- 842-326
- Mfr. Part No.:
- VB 1,0/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 15 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 26.3mm | |
| Width | 32.8mm | |
| Depth | 27.8mm | |
| Power | 1VA | |
| Weight | 72g | |
| Mount Type | Plug-in | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 0.033A | |
| Winding Type | Copper Winding | |
| Maximum Operating Temperature | 85°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 15 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 26.3mm | ||
Width 32.8mm | ||
Depth 27.8mm | ||
Power 1VA | ||
Weight 72g | ||
Mount Type Plug-in | ||
Number of Pins 2 | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 0.033A | ||
Winding Type Copper Winding | ||
Maximum Operating Temperature 85°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block short circuit proof safety isolating transformer designed for reliability and efficiency in various electrical applications.
Input voltage of 230V with two output voltages of 15V each
Offers a duty cycle of 100% and no-load losses of 0.8W
Manufactured with copper wire ensuring optimal performance
Protection class II and IP 00 rating enhance safety measures
Fitted with a cooling type of AN for efficient operation
Suitably designed for ambient temperatures between -20 to 70 °C
