RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer, CE, ASNZS 61558.1, ASNZS 61558..6, RoHS, IECBSEN 615581,
- RS Stock No.:
- 504-375
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.93
(exc. GST)
$73.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.93 |
| 10 - 24 | $64.91 |
| 25 - 49 | $62.95 |
| 50 + | $61.58 |
*price indicative
- RS Stock No.:
- 504-375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 5 to 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 54mm | |
| Width | 45mm | |
| Power | 12VA | |
| Depth | 30.41mm | |
| Weight | 400g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kVrms | |
| Maximum Operating Temperature | 130°C | |
| Efficiency | 82% | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CE, ASNZS 61558.1, ASNZS 61558..6, RoHS, IECBSEN 615581, IECBSEN 615586 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 5 to 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 54mm | ||
Width 45mm | ||
Power 12VA | ||
Depth 30.41mm | ||
Weight 400g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kVrms | ||
Maximum Operating Temperature 130°C | ||
Efficiency 82% | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CE, ASNZS 61558.1, ASNZS 61558..6, RoHS, IECBSEN 615581, IECBSEN 615586 | ||
- COO (Country of Origin):
- PL
230 Vac Primary Transformers
Fully shrouded bobbins
Extra pins for secure board mounting
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558.1 RoHS IECBSEN 615581
- RS PRO 1 x 9 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615581 ASNZS 61558.1
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer ASNZS 61558.1 RoHS
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer CE ASNZS 61558..6 IECBSEN
- RS PRO 1 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615586 CE
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer CE RoHS
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer IECBSEN 615586 ASNZS 61558..6 IECBSEN 615581
- RS PRO 2 x 15 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615586 IECBSEN 615581

