RS PRO PCB Terminal Block, 10-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-1351
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$30.06
(exc. GST)
$33.065
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $6.012 | $30.06 |
| 100 - 495 | $5.84 | $29.20 |
| 500 + | $4.806 | $24.03 |
*price indicative
- RS Stock No.:
- 897-1351
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V | |
| Width | 7mm | |
| Material | Polyamide | |
| Length | 10.5mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V | ||
Width 7mm | ||
Material Polyamide | ||
Length 10.5mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
Related links
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 10mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
