RS PRO CTB3051 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 897-1357
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$17.25
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 230 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.45 | $17.25 |
*price indicative
- RS Stock No.:
- 897-1357
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | CTB3051 | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300V | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series CTB3051 | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
