RS PRO PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
874-5451
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

7A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Push-in

Voltage

300V

Series

RS PRO

Depth

13mm

Standards/Approvals

No

Length

12mm

Width

12mm

COO (Country of Origin):
CN

RS 3.5mm Screwless Cage Clamp PCB Terminal Blocks


Screwless PCB terminal blocks with a 3.5mm pitch and a 300V 2A electrical rating. These 3.5mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 16 AWG.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy