Phoenix Contact HDFK 4/Z Series Feed Through Terminal Block, 1-Row, Screw Termination
- RS Stock No.:
- 855-7699
- Mfr. Part No.:
- 0714011
- Brand:
- Phoenix Contact
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$11.97
(exc. GST)
$13.17
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $11.97 | $598.50 |
250 + | $10.773 | $538.65 |
*price indicative
- RS Stock No.:
- 855-7699
- Mfr. Part No.:
- 0714011
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm, color: gray
Specifications
Attribute | Value |
---|---|
Number of Rows | 1 |
Gender | Female |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 32A |
Colour | Grey |
Voltage Rating | 400 V |
Series | HDFK 4/Z |
Material | Polyamide |
Length | 35mm |
Width | 8.1mm |
Related links
- Phoenix Contact HDFK 25/Z Series Feed Through Terminal Block,...
- Phoenix Contact HDFK 95/Z Series Feed Through Terminal Block,...
- Phoenix Contact HDFK 10-VP/Z Series Feed Through Terminal Block,...
- Phoenix Contact HDFK 16-VP/Z Series Feed Through Terminal Block,...
- Phoenix Contact HDFK 50 Series Feed Through Terminal Block,...
- Phoenix Contact HDFK Series Feed Through Terminal Block,...
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal...
- Phoenix Contact HDFK 95-VP Series Feed Through Terminal Block,...