Phoenix Contact MKDSB 3/ 7 Series PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
855-1067
Mfr. Part No.:
1907199
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

MKDSB 3/ 7

Depth

18mm

Length

11.2mm

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: MKDSB 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Item with base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy