Phoenix Contact FFKDSA1/H-3.81- 3 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1888221
- RS Stock No.:
- 855-0730
- Mfr. Part No.:
- 1888221
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-0730
- Mfr. Part No.:
- 1888221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 13.6mm | |
| Series | FFKDSA1/H-3.81- 3 | |
| Width | 13.93mm | |
| Standards/Approvals | CHINA RoHS, CSA, EU RoHS, cULus, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Length 13.6mm | ||
Series FFKDSA1/H-3.81- 3 | ||
Width 13.93mm | ||
Standards/Approvals CHINA RoHS, CSA, EU RoHS, cULus, EU REACH SVHC | ||
- COO (Country of Origin):
- GR
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FFKDS(A) 1,5/..-H, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact FFKDSA1/V-3.81- 3 Series PCB Terminal Block 3.81 mm Pitch 1890484
- Phoenix Contact FFKDSA1/H-3.81- 7 Series PCB Terminal Block 3.81 mm Pitch 1991707
- Phoenix Contact FFKDSA1/H-3.81-10 Series PCB Terminal Block 3.81 mm Pitch 1700318
- Phoenix Contact FFKDSA1/H-3.81- 6 Series PCB Terminal Block 3.81 mm Pitch 1906682
- Phoenix Contact FFKDSA1/H-3.81- 8 Series PCB Terminal Block 3.81 mm Pitch 1992159
- Phoenix Contact FFKDSA1/H-3.81-19 Series PCB Terminal Block 3.81 mm Pitch 1703505
- Phoenix Contact FFKDSA1/H-3.81- 4 Series PCB Terminal Block 3.81 mm Pitch 1700282
- Phoenix Contact FFKDSA1/H-3.81- 5 Series PCB Terminal Block 3.81 mm Pitch 1869871












