- RS Stock No.:
- 825-0871
- Mfr. Part No.:
- 691368300003B
- Brand:
- Wurth Elektronik
392 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit |
1 - 49 | $4.15 |
50 - 99 | $4.09 |
100 + | $4.00 |
- RS Stock No.:
- 825-0871
- Mfr. Part No.:
- 691368300003B
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-TBL 368 B Series 3.81mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 368 B series 3.81mm pitch screwless push-in vertical terminal block plug connectors with female sockets, a green UL94-V0 PA66 housing and stainless steel wire guard. These 368 B series 3.81mm pitch screwless push-in pluggable terminal block cable mount connectors accept a wire size of AWG 28-16.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | 368B |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Polyamide |
Related links
- Wurth Elektronik 3.81mm Pitch 3 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 3.81mm Pitch 3 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Pluggable Terminal Block...
- Wurth Elektronik 3.81mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Horizontal Pluggable Terminal...