Wurth Elektronik 351 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691351500003

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.97

(exc. GST)

$3.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$2.97
10 - 49$2.87
50 - 99$2.80
100 - 249$2.72
250 +$2.66

*price indicative

RS Stock No.:
825-0708
Distrelec Article No.:
110-52-580
Mfr. Part No.:
691351500003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Minimum Wire Size mm²

0.21mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Cable Entry

Voltage

300V ac

Series

351

Width

18.2mm

Standards/Approvals

No

Length

15.24mm

Depth

15.1mm

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links