Wurth Elektronik 351 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.75

(exc. GST)

$4.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 249 unit(s) shipping from 04 May 2026
  • Plus 115 unit(s) shipping from 11 May 2026
  • Plus 200 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 44$3.75
45 - 89$3.72
90 +$3.65

*price indicative

RS Stock No.:
825-0701
Mfr. Part No.:
691351500004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

351

Width

18.2mm

Length

20.32mm

Depth

15.1mm

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links