- RS Stock No.:
- 803-2752
- Mfr. Part No.:
- 1777833
- Brand:
- Phoenix Contact
91 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.00
(exc. GST)
$7.70
(inc. GST)
Units | Per unit |
1 - 12 | $7.00 |
13 - 24 | $6.84 |
25 + | $6.74 |
- RS Stock No.:
- 803-2752
- Mfr. Part No.:
- 1777833
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 41A Current Rating, 1 Row - PC 5/ 2-STF1-7,62 - 1777833
Future-proof signal transmission in your industrial Internet of Things with this pluggable terminal block from Phoenix Contact. It's designed to help optimise signal and power integrity in your control cabinet, giving you the benefit of consistent quality in your communication network. The unit's high-capacity plugs handle currents of up to 41A, so it's a good match for demanding settings.
An automatic snap lock mechanism means the device is a breeze to install without tools. This mechanism also stops the terminal block from working loose, even in vibrating conditions. There's no need to worry about accidentally mismatching the component with an incorrect part, thanks to its unique coding profile. Protection against voltage surges minimises the chance of power spikes causing damage to downstream equipment.
A pluggable terminal block like this is just what you need in harsh industrial environments, such as automotive manufacturing and petrochemical processing. It meets UL 94V-0 flammability standards, so it's flame-retardant and only burns for a short period in the event of a fire.
An automatic snap lock mechanism means the device is a breeze to install without tools. This mechanism also stops the terminal block from working loose, even in vibrating conditions. There's no need to worry about accidentally mismatching the component with an incorrect part, thanks to its unique coding profile. Protection against voltage surges minimises the chance of power spikes causing damage to downstream equipment.
A pluggable terminal block like this is just what you need in harsh industrial environments, such as automotive manufacturing and petrochemical processing. It meets UL 94V-0 flammability standards, so it's flame-retardant and only burns for a short period in the event of a fire.
• Screw terminals hold wires securely, for minimal maintenance
• Insulated PA housing helps protect against electric shocks
• Reusable, as you can insert and withdraw it up to 50 times
• Efficient tin contacts support optimal electrical flow
• Insulated PA housing helps protect against electric shocks
• Reusable, as you can insert and withdraw it up to 50 times
• Efficient tin contacts support optimal electrical flow
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | PC 5/2-STF1-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact Pluggable Terminal Block, Header
- Phoenix Contact 2 Way Pluggable Terminal Block, Plug
- Phoenix Contact Pluggable Terminal Block, Plug
- Phoenix Contact 5.2mm Pitch Pluggable Terminal Block, Receptacle
- Phoenix Contact Pluggable Terminal Block Screw Termination
- Phoenix Contact P-FU 5X20 Series Black Disconnect Terminal Block,...
- Phoenix Contact 3.5mm Pitch Pluggable Terminal Block, Header
- ABB Pluggable Terminal Block