- RS Stock No.:
- 790-0783
- Brand:
- RS PRO
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.374
(exc. GST)
$5.911
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1870 | $5.374 | $26.87 |
1875 - 6245 | $5.236 | $26.18 |
6250 - 12495 | $5.10 | $25.50 |
12500 - 62495 | $4.974 | $24.87 |
62500 + | $4.09 | $20.45 |
*price indicative |
- RS Stock No.:
- 790-0783
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Plugs
Various positons available
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 300 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block PCB, Cage Clamp...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...