RS PRO Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 box of 10 units)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$23.81$2.381

*price indicative

RS Stock No.:
262-4300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Colour

Green

Wire Connection Method

Screw Clamp

Voltage

400V

Standards/Approvals

RoHS, UL Recognised EN 61984

Width

19.3mm

Length

15.24mm

RS PRO Pluggable Terminal Blocks – 22-14 AWG, 3 Pole


The efficient plug-in system of these RS PRO pluggable terminal blocks dramatically reduces the time required for wiring tasks. Whether you're working on large-scale projects or intricate circuitry, the quick and secure connections provided by the plug-in terminal blocks boost productivity.

Why Would You Choose These Terminal Blocks


The RS PRO pluggable terminal blocks are constructed from a PA 66 premium material with a UL94V0 flammable rating, ensuring excellent performance even in harsh operating conditions. Whether it's control panels, machinery, lighting installations, or any other electrical application, the pluggable terminal blocks provide a versatile and reliable solution for a wide range of projects.

Features and Benefits


  • Pluggable

  • Pitch 5.08 mm

  • 2.5 mm2 – 14 AWG

  • 12 A – 400 V

  • 3 poles

  • Cage Clamp – Zinc plated brass

  • Screw thread: M3 – Zinc plated steel

  • Green

  • Applications


  • Control Panels

  • Lighting installations

  • Related links