WAGO PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Spring Cage Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

$17.82

(exc. GST)

$19.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 490$1.782$17.82
500 - 1990$1.747$17.47
2000 +$1.684$16.84

*price indicative

RS Stock No.:
408-8262
Mfr. Part No.:
745-821
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Length

22.9mm

Depth

10mm

Width

19mm

COO (Country of Origin):
PL

Cage Clamp


Programmed clamping force which adapts to the conductor cross section.

Low operating force - a particular advantage on PCB 's
2 pins per pole
Commoning is easy using push-in jumpers
Modular construction
Wire acceptance 0.08-4mm (28-12awg)
PCB hole Diameter 1.5mm
Rated at 20A/630V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links