Wago 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Spring Cage Termination
- RS Stock No.:
- 408-8240
- Mfr. Part No.:
- 745-801
- Brand:
- Wago
2510 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.77
(exc. GST)
$1.95
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.77 | $17.70 |
500 - 1990 | $1.72 | $17.20 |
2000 + | $1.651 | $16.51 |
*price indicative
- RS Stock No.:
- 408-8240
- Mfr. Part No.:
- 745-801
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Cage Clamp
Programmed clamping force which adapts to the conductor cross section
Low operating force - a particular advantage on PCB 's
2 pins per pole
Commoning is easy using push-in jumpers
Modular construction
Low operating force - a particular advantage on PCB 's
2 pins per pole
Commoning is easy using push-in jumpers
Modular construction
Wago PCB Terminal Block, 20A Current Rating, Through Hole Mount - 745-801
This PCB terminal block by Wago offers a reliable and efficient solution for electrical connections. With a current rating of 20A and a voltage rating of 250V, this terminal block is suitable for a wide range of applications. Its grey colour and straight body orientation make it easy to use and identify in circuit boards.
Features & Benefits
• Straight body orientation for easy installation
• Spring cage termination method for secure connections
• through-hole mounting type for stability
• 10mm pitch for efficient PCB layout
• Can handle high currents of up to 20A
• Voltage rating of 250V for safe operation
• Spring cage termination method for secure connections
• through-hole mounting type for stability
• 10mm pitch for efficient PCB layout
• Can handle high currents of up to 20A
• Voltage rating of 250V for safe operation
Applications
• Ideal for industrial automation systems
• Suitable for use in electronic equipment
• Can be used for custom PCB terminal strip assemblies
• Suitable for use in electronic equipment
• Can be used for custom PCB terminal strip assemblies
Can it handle high current loads?
Yes, the PCB terminal block has a current rating of 20A, making it reliable for high current applications.
Is it easy to install?
The terminal block features a through-hole mounting type, making installation quick and simple.
What is the voltage rating of this terminal block?
The voltage rating of this terminal block is 250V, ensuring safe operation in various applications.
5.0mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Pitch | 10mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 250 V ac |
Series | 745 |
Length | 5mm |
Depth | 22.9mm |
Material | Polyamide |
Width | 6.5mm |
Related links
- Wago PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row,...
- Phoenix Contact ZFKDS 10-10.00 Series PCB Terminal Block,...
- RS PRO PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole...
- Wago 736 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch,...
- Wago 736 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch,...
- Phoenix Contact ZFKDS 1.5C-5.0 Series PCB Terminal Block,...
- Phoenix Contact ZFKDSA 1.5C-6.0 Series PCB Terminal Block,...
- Phoenix Contact ZFKDSA 10-11.7 Series PCB Terminal Block,...