Amphenol Communications Solutions FLTS22WR Series PCB Terminal Block, 2-Contact, Surface, 1 Row

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$474.00

(exc. GST)

$521.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.474$474.00

*price indicative

RS Stock No.:
286-5539
Mfr. Part No.:
FLTS22WR00
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Terminal Block

Number of Contacts

2

Current

7A

Number of Rows

1

Mount Type

Surface

Housing Material

Liquid Crystal Polymer

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

24AWG

Colour

White

Wire Connection Method

Surface Mount

Voltage

250V

Series

FLTS22WR

Standards/Approvals

UL 1977, RoHs and Reach

COO (Country of Origin):
CN
The Amphenol Communications Solutions BrightConnX FLT terminal block is a surface mount device for discrete wire connection to a PCB for LED Modules and other applications. BrightConnX FLT series SMD terminal block. It provides simple and secure poke-in wire connection for easy termination. It is suitable for a range of wire gauges from 18AWG-24AWG.

Surface mount termination for pick and place

Can be used with solid or stranded wires

Wide operating temperature range -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy