Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 60 units)*

$396.54

(exc. GST)

$436.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
60 +$6.609$396.54

*price indicative

RS Stock No.:
284-0677
Mfr. Part No.:
1991024
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

40V

Depth

16mm

Length

14.4mm

Series

SPT

Standards/Approvals

WEEE, RoHS, cULus VDE China RoHS

Width

36.4mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. The clamping space opened by means of fixed screwdriver which enables convenient conductor connection.

Time saving push in connection

Tools not required

Reduce the mechanical strain on the soldering spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy