WAGO 746 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, PCB, 2 Row
- RS Stock No.:
- 279-7360
- Mfr. Part No.:
- 746-2304
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7360
- Mfr. Part No.:
- 746-2304
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 50A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 800V | |
| Series | 746 | |
| Width | 32.7mm | |
| Depth | 37mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 50A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 800V | ||
Series 746 | ||
Width 32.7mm | ||
Depth 37mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
The WAGO 2-conductor PCB terminal block has pin spacing of 7.5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.
RoHS compliant
Contact material copper alloy
Related links
- WAGO 746 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 746 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1104/020-000
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- Molex 221391 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787590000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
