WAGO 745 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, 1 Row

Temporarily out of stock
RS Stock No.:
279-7319
Mfr. Part No.:
745-505/006-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

76A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

6AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

300V

Depth

33.4mm

Width

51.7mm

Series

745

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy