WAGO 218 Series PCB Terminal Block, 14-Contact, 2.54 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 30 units)*

$757.38

(exc. GST)

$833.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$25.246$757.38

*price indicative

RS Stock No.:
278-4116
Mfr. Part No.:
218-514
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

4A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

150V

Series

218

Width

37.06mm

Standards/Approvals

UL1059

Depth

13mm

COO (Country of Origin):
PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy