WAGO 2070 Series PCB Terminal Block, 2-Contact, 6.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-2533
- Distrelec Article No.:
- 301-42-964
- Mfr. Part No.:
- 2070-452/998-406
- Brand:
- WAGO
Subtotal (1 pack of 477 units)*
$539.49
(exc. GST)
$593.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 477 + | $1.131 | $539.49 |
*price indicative
- RS Stock No.:
- 278-2533
- Distrelec Article No.:
- 301-42-964
- Mfr. Part No.:
- 2070-452/998-406
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 6.5mm | |
| Number of Rows | 1 | |
| Current | 9A | |
| Mount Type | Through Hole | |
| Housing Material | Polyphthalamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | White | |
| Voltage | 630V | |
| Depth | 22.2mm | |
| Standards/Approvals | UL 1977, IEC/EN 60664-1 | |
| Width | 11.8mm | |
| Series | 2070 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 6.5mm | ||
Number of Rows 1 | ||
Current 9A | ||
Mount Type Through Hole | ||
Housing Material Polyphthalamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour White | ||
Voltage 630V | ||
Depth 22.2mm | ||
Standards/Approvals UL 1977, IEC/EN 60664-1 | ||
Width 11.8mm | ||
Series 2070 | ||
- COO (Country of Origin):
- CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.
RoHS compliant
V0 Flammability class per UL94
- RS Stock No. 4670259
- Mfr. Part No. 1985807
Each (In a Pack of 5)
$2.10
- RS Stock No. 2885098
- Mfr. Part No. 2065-100/998-403-1
1 Box of 2650
$1,660.09
- RS Stock No. 0221517
- Mfr. Part No. 235-714/331-000
1 Box of 100
$76.89
- RS Stock No. 0221690
- Mfr. Part No. 236-501
1 Box of 100
$209.00
Related links
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2070 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2065 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- NEMIQ TB Series PCB Terminal Block 6.5 mm Pitch 1 Row












