WAGO 231 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Panel, 1 Row

Temporarily out of stock
RS Stock No.:
278-1062
Mfr. Part No.:
231-641/017-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Chrome Nickel, Electrolytic Copper, Polyamide

Mount Type

Panel

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

630V

Width

71.08mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Depth

19.1mm

Series

231

COO (Country of Origin):
DE
The WAGO PCB terminal block is capable of handling wires with a thickness of 2.5 mm². This PCB terminal black offers incorporation of CAGE CLAMP technology with the addition of a clamping collar. It is available in a orange color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy