WAGO 231 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

$561.00

(exc. GST)

$617.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$11.22$561.00

*price indicative

RS Stock No.:
278-1028
Mfr. Part No.:
231-635/023-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

PCB

Housing Material

Polyamide, Electrolytic Copper, Chrome Nickel

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

320V

Width

40.6mm

Standards/Approvals

UL 1059, IEC/EN 60664-1, IEC 60998, CSA

Series

231

Depth

19.1mm

COO (Country of Origin):
DE
The WAGO PCB terminal block is capable of handling wires with a thickness of 2.5 mm². This PCB terminal black offers incorporation of CAGE CLAMP technology with the addition of a clamping collar. It is available in a orange color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy