- RS Stock No.:
- 271-0219
- Mfr. Part No.:
- 231-106/026-000
- Brand:
- Wago
Available for back order.
Price (ex. GST) 1 Box of 50
$370.29
(exc. GST)
$407.32
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $370.29 | $7.406 |
*price indicative
- RS Stock No.:
- 271-0219
- Mfr. Part No.:
- 231-106/026-000
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Copper alloy tin plated contact
Polyamide insulation material
0.212 MJ fire load
10.7g weight
Polyamide insulation material
0.212 MJ fire load
10.7g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Cage Clamp |
Series | 231 |
Related links
- Wago 231 Series PCB Terminal, 6-Contact, 5mm Pitch, Cable Mount,...
- Wago 231 Series PCB Terminal, 3-Contact, 5mm Pitch, Cable Mount,...
- Wago 231 Series PCB Terminal, 2-Contact, 5mm Pitch, Cable Mount,...
- Wago 231 Series PCB Terminal, 8-Contact, 5mm Pitch, Cable Mount,...
- Wago 231 Series PCB Terminal, 4-Contact, 5mm Pitch, Cable Mount,...
- Wago 231 Series PCB Terminal, 4-Contact, 5.08mm Pitch, Cable...
- Wago 5.08mm Pitch 1 Way Pluggable Terminal Block, Plug, Spring...
- Wago 5.08mm Pitch 6 Way Pluggable Terminal Block, Plug, Spring...