WAGO 231 Series PCB Terminal, 3-Contact, 5 mm Pitch, 1 Row

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$52.83

(exc. GST)

$58.115

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$10.566$52.83

*price indicative

RS Stock No.:
271-0216
Distrelec Article No.:
304-42-170
Mfr. Part No.:
231-103/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Width

16.5mm

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

Depth

26.45mm

Series

231

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.

Copper alloy tin plated contact

Polyamide insulation material

0.113 MJ fire load

5.6g weight